+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000045

Enclosure: junction box; X: 104mm; Y: 104mm; Z: 70mm; IP66,IP67; grey

Manufacturer: HENSEL

Manufacturer part number:
62000045
TME Symbol:
HENSEL-KF-0400-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
104mm
Dimension Y
104mm
Dimension Z
70mm
IP rating
IP66, IP67
Body colour
grey
Manufacturer series
ENYCASE®
Gross weight135.1 g
Certificates
EAN code4012591121732
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000045
10 in TME stock
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
Net price for quantities from 5 pcs - 13.31 USDGross price for quantities from 5 pcs - 13.31 USD
Net price for quantities from 10 pcs - 12.87 USDGross price for quantities from 10 pcs - 12.87 USD
Net price for quantities from 50 pcs - 11.98 USDGross price for quantities from 50 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs