+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000057

Enclosure: junction box; X: 130mm; Y: 180mm; Z: 77mm; IP66,IP67; grey

Manufacturer: HENSEL

Manufacturer part number:
62000057
TME Symbol:
HENSEL-KF-1000-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
180mm
Dimension Z
77mm
IP rating
IP66, IP67
Body colour
grey
Manufacturer series
ENYCASE®
Gross weight268 g
Certificates
EAN code4012591121855
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000057
0 in TME stock
Net price for quantities from 1 pcs - 39.29 USDGross price for quantities from 1 pcs - 39.29 USD
Net price for quantities from 5 pcs - 36.84 USDGross price for quantities from 5 pcs - 36.84 USD
Net price for quantities from 10 pcs - 35.61 USDGross price for quantities from 10 pcs - 35.61 USD
Net price for quantities from 50 pcs - 33.15 USDGross price for quantities from 50 pcs - 33.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.