+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3300141

Enclosure: multipurpose; X: 217mm; Y: 253mm; Z: 115mm; ENYFLEX®


Manufacturer: HENSEL

Manufacturer part number:
3300141
TME Symbol:
HENSEL-KG-9003

Specification

Manufacturer
HENSEL
Type of enclosure
multipurpose
Dimension X
217mm
Dimension Y
253mm
Dimension Z
115mm
Manufacturer series
ENYFLEX®
Enclosure material
polystyrene
Body colour
light grey
Cover colour
transparent
Conform to the norm
PN EN 62208
Gross weight710.9 g
Certificates
EAN code4012591611639
See other products in this category: Multipurpose Enclosures HENSEL,
See other products from this series.:
*
3300141
2 in TME stock
Net price for quantities from 1 pcs - 34.22 USDGross price for quantities from 1 pcs - 34.22 USD
Net price for quantities from 5 pcs - 32.09 USDGross price for quantities from 5 pcs - 32.09 USD
Net price for quantities from 10 pcs - 30.82 USDGross price for quantities from 10 pcs - 30.82 USD
Net price for quantities from 50 pcs - 28.49 USDGross price for quantities from 50 pcs - 28.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.