+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36000164

Grommet; 30÷72mm; IP65


Manufacturer: HENSEL

Manufacturer part number:
36000164
TME Symbol:
HENSEL-KST-70

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Cable external diameter
30...72mm
IP rating
IP65
Gross weight85.13 g
Certificates
EAN code5907476604150
See other products in this category: Grommets HENSEL,
*
36000164
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 5 pcs - 6.10 USDGross price for quantities from 5 pcs - 6.10 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs