+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36001031

Grommet; elastomer thermoplastic TPE; black; -25÷35°C; 12÷24mm

Manufacturer: HENSEL

Manufacturer part number:
36001031
TME Symbol:
HENSEL-LDM-32-B

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
black
Operating temperature
-25...35°C
Cable external diameter
12...24mm
IP rating
IP66, IP67
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Size
M32
Gross weight7.07 g
Certificates
EAN code4012591122838
See other products in this category: Grommets HENSEL,
*
36001031
5 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 5 pcs - 4.96 USDGross price for quantities from 5 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 50 pcs - 4.47 USDGross price for quantities from 50 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs