+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000343

Enclosure: junction box; X: 130mm; Y: 130mm; Z: 77mm; IP66; black

Manufacturer: HENSEL

Manufacturer part number:
62000343
TME Symbol:
HENSEL-RX-0614-T

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
130mm
Dimension Z
77mm
IP rating
IP66
Version
with terminals
Body colour
black
Manufacturer series
ENYCASE®
Conform to the norm
ATEX Ex
Gross weight498.7 g
Certificates
EAN code4012591135371
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000343
2 in TME stock
Net price for quantities from 1 pcs - 168.45 USDGross price for quantities from 1 pcs - 168.45 USD
Net price for quantities from 5 pcs - 157.92 USDGross price for quantities from 5 pcs - 157.92 USD
Net price for quantities from 10 pcs - 152.66 USDGross price for quantities from 10 pcs - 152.66 USD
Net price for quantities from 50 pcs - 142.13 USDGross price for quantities from 50 pcs - 142.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.