+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3600175

Grommet; elastomer thermoplastic TPE; grey; -25÷35°C; 5÷21mm


Manufacturer: HENSEL

Manufacturer part number:
3600175
TME Symbol:
HENSEL-STM-25

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Operating temperature
-25...35°C
Cable external diameter
5...21mm
IP rating
IP55
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
M25
Gross weight3.28 g
Certificates
EAN code4012591771753
See other products in this category: Grommets HENSEL,
*
3600175
44 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 60 pcs - 0.57 USDGross price for quantities from 60 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 50 pcs