+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of charger | for rechargeable batteries | |
Kind of rechargeable battery | acid-lead | |
Batteries capacity | 70...210Ah | |
Output voltage | 28.8V DC | |
Power | 600W | |
Kind of output connector | screw terminal | |
Efficiency | 94.5% | |
Application | rechargeable battery 24V | |
Output current | 21A |