+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONGFA RELAY
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 220V AC | |
Contacts configuration | DPST-NO | |
Coil current | 12.3mA | |
Coil voltage min. | 176V AC | |
Coil voltage max. | 242V AC | |
Relay variant | miniature, power | |
Manufacturer series | HF116F-1 | |
AC contacts rating @R | 25A / 277V AC | |
Coil resistance | 20.8kΩ | |
Contact material | AgSnO2 | |
Leads | connectors | |
Leads dimensions | 6.4x0.8mm | |
Contact resistance | 100mΩ | |
Mechanical durability | 10000000 cycles | |
Electrical life | 100000 cycles | |
Switching capacity | 6925VA | |
Height | 36mm | |
Operating temperature | -55...70°C | |
Current rating | 25A |