+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 16A / 250V AC | |
Manufacturer series | HF152F | |
Mounting | THT | |
Coil resistance | 225Ω | |
Coil voltage min. | 6.75V DC | |
Coil voltage max. | 11.7V DC | |
Operate time | 10ms | |
Body dimensions | 21x20.6x16mm | |
Release time | 5ms | |
Coil power consumption | 360mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Switching capacity | 4.7kVA | |
Contact material | AgSnO2 | |
Leads | for soldering | |
Height | 20.6mm | |
Number of pins | 4 | |
Current rating | 16A | |
Operating temperature | -40...85°C |