+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 25A | |
Coil voltage min. | 16.8V DC | |
Coil voltage max. | 28.8V DC | |
Relay variant | miniature, power | |
Manufacturer series | HF161F | |
Mounting | THT | |
AC contacts rating @R | 20A / 250V AC | |
Coil resistance | 640Ω | |
Contact material | AgSnO2 | |
Leads | for soldering | |
Coil power consumption | 0.9W | |
Contact resistance | 100mΩ | |
Operate time | 20ms | |
Mechanical durability | 2000000 cycles | |
Release time | 10ms | |
Electrical life | 100000 cycles | |
Switching capacity | 6.25kVA | |
Operating temperature | -40...85°C | |
Current rating | 20A |