+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HF170F/12-2HTF

Relay: electromagnetic; Ucoil: 12VDC; DPST-NO; 40A; PCB; 36x30x40mm

Manufacturer: HONGFA RELAY

Manufacturer part number:
HF170F/12-2HTF
TME Symbol:
HF170F/12-2HTF

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
40A
Relay variant
power
Mounting
PCB
Body dimensions
36x30x40mm
Coil resistance
76.6Ω
Contact material
AgSnO2
Switching capacity
11.08kVA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight66 g
Certificates
See other products in this category: Power Electromagnetic Relays HONGFA RELAY,
*
HF170F/12-2HTF
0 in TME stock
Net price for quantities from 120 pcs - 8.20 USDGross price for quantities from 120 pcs - 8.20 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.