+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 32A | |
Coil voltage min. | 9.6V DC | |
Coil voltage max. | 13.2V DC | |
Relay variant | miniature, power | |
Manufacturer series | HF178F | |
Mounting | THT | |
AC contacts rating @R | 32A / 277V AC | |
Coil resistance | 86Ω | |
Contact material | AgSnO2 | |
Leads | for soldering | |
Coil power consumption | 1.67W | |
Contact resistance | 10mΩ | |
Operate time | 15ms | |
Mechanical durability | 300000 cycles | |
Release time | 10ms | |
Electrical life | 10000 cycles | |
Switching capacity | 8864VA | |
Operating temperature | -40...105°C | |
Current rating | 32A |