+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HF24-1B54-6

Relay: reed switch; Ucoil: 24VDC; SPST-NC; 5A; max.500VDC; 25W; PCB


Manufacturer: MEDER

Manufacturer part number:
HF24-1B54-6
TME Symbol:
HF24-1B54-6

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NC
Contact current max.
5A
Switched voltage
max. 500V DC
Switching capacity
25W
Coil resistance
680Ω
Coil power consumption
850mW
Mounting
PCB
Manufacturer series
HF
Contact resistance
0.15Ω
Operating temperature
-40...85°C
Operate time
3ms
Release time
1ms
Min. insulation resistance
10GΩ
Gross weight30 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
HF24-1B54-6
0 in TME stock
Net price for quantities from 1 pcs - 43.94 USDGross price for quantities from 1 pcs - 43.94 USD
Net price for quantities from 3 pcs - 40.81 USDGross price for quantities from 3 pcs - 40.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.