+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Switched voltage | max. 30V DC, max. 250V AC | |
Relay variant | subminiature | |
Mounting | PCB | |
Coil resistance | 2.8kΩ | |
Coil voltage min. | 18V DC | |
Coil voltage max. | 40.8V DC | |
Operate time | 8ms | |
Body dimensions | 17.6x10.1x12.3mm | |
Release time | 4ms | |
Coil power consumption | 200mW | |
Contact resistance | 70mΩ | |
Contact material | AgNi | |
Operating temperature | -40...85°C |