+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HF3FA/012-HSTF

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 15A; 10A/277VAC


Manufacturer: HONGFA RELAY

Manufacturer part number:
HF3FA/012-HSTF
TME Symbol:
HF3FA/012-HSTF

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
15A
AC contacts rating @R
10A / 277V AC
DC contacts rating @R
10A / 28V DC
Switched voltage
max. 28V DC, max. 277V AC
Relay variant
subminiature
Mounting
PCB
Coil resistance
400Ω
Coil voltage min.
9V DC
Coil voltage max.
15.6V DC
Operate time
10ms
Body dimensions
19x15.5x15.5mm
Release time
5ms
Coil power consumption
360mW
Contact resistance
100mΩ
Contact material
AgSnO2
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight6.54 g
Certificates
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HF3FA/012-HSTF
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs