+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 48V DC | |
Contacts configuration | SPDT | |
Relay variant | power, subminiature | |
Mounting | THT | |
Coil resistance | 6.4kΩ | |
Coil voltage min. | 36V DC | |
Coil voltage max. | 62.4V DC | |
Operate time | 10ms | |
Release time | 5ms | |
Coil power consumption | 360mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 50000 cycles | |
Switching capacity | 280W, 2.77kVA | |
Contact material | AgSnO2 | |
Leads | for soldering | |
Number of pins | 5 | |
Operating temperature | -40...85°C | |
Number of operation modes | 1 |