+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 15A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 28V DC | |
Relay variant | power, subminiature | |
Mounting | THT | |
Coil resistance | 225Ω | |
Coil voltage min. | 6.75V DC | |
Coil voltage max. | 11.7V DC | |
Operate time | 10ms | |
Release time | 5ms | |
Coil power consumption | 360mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 50000 cycles | |
Switching capacity | 300W, 2.77kVA | |
Contact material | AgSnO2 | |
Leads | for soldering | |
Number of pins | 4 | |
Operating temperature | -40...105°C |