+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 28V DC | |
Switched voltage | max. 30V DC, max. 277V AC | |
Relay variant | subminiature | |
Mounting | PCB | |
Coil resistance | 1.6kΩ | |
Coil voltage min. | 18V DC | |
Coil voltage max. | 31.2V DC | |
Operate time | 10ms | |
Body dimensions | 19x15.5x15.2mm | |
Release time | 5ms | |
Coil power consumption | 360mW | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Operating temperature | -40...105°C |