+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 30A | |
Switched voltage | max. 277V AC | |
Coil voltage min. | 18V DC | |
Coil voltage max. | 38.4V DC | |
Relay variant | miniature, monostable, power | |
Manufacturer series | HF92F | |
Mounting | plug-in | |
Body dimensions | 68.6x33.7x26.4mm | |
Coil resistance | 350Ω | |
Contact material | Ag, AgSnO2 | |
Leads | connectors | |
Coil power consumption | 1.7W | |
Contact resistance | 50mΩ | |
Operate time | 25ms | |
Mechanical durability | 5000000 cycles | |
Release time | 25ms | |
Electrical life | 100000 cycles | |
Switching capacity | 8.31kVA | |
Operating temperature | -40...85°C | |
Current rating | 30A |