+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFD27/012-S

Relay: electromagnetic; Ucoil: 12VDC; DPDT; Icontacts max: 2A; HFD


Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD27/012-S
TME Symbol:
HFD27/012-S

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
HFD
Switched voltage
max. 120V DC, max. 240V AC
Relay variant
miniature
Coil resistance
720Ω
Operate time
7ms
Release time
4ms
Contact material
AgNi + Au
Terminal pitch
5.08mm
Coil current
16.7mA
Operating temperature
-40...85°C
Dimensions
Gross weight5.098 g
Certificates
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
See other products from this series.:
*
HFD27/012-S
5386 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcsCardboard = 4 000 pcs