+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFD27/024-H

Relay: electromagnetic; Ucoil: 24VDC; DPDT; 2A; 1A/125VAC; 2A/30VDC


Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD27/024-H
TME Symbol:
HFD27/024-H

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
2A / 30V DC
Switched voltage
max. 120V DC, max. 240V AC
Relay variant
subminiature
Mounting
PCB
Coil resistance
3.84kΩ
Coil voltage min.
19.2V DC
Coil voltage max.
55.2V DC
Operate time
7ms
Body dimensions
20.2x10x11.5mm
Release time
4ms
Coil power consumption
150mW
Contact resistance
100mΩ
Contact material
AgNi + Au
Terminal pitch
5.08mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.91 g
Certificates
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD27/024-H
6150 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 4000 pcs - 0.74 USDGross price for quantities from 4000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcsCardboard = 1 000 pcs