+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
AC contacts rating @R | 0.5A / 125V AC | |
DC contacts rating @R | 2A / 30V DC | |
Switched voltage | max. 220V DC, max. 250V AC | |
Relay variant | bistable, signal, subminiature | |
Mounting | PCB | |
Coil resistance | 250Ω | |
Coil voltage min. | 3.75V DC | |
Coil voltage max. | 10V DC | |
Operate time | 3ms | |
Body dimensions | 10x6.5x5.4mm | |
Release time | 3ms | |
Coil power consumption | 100mW | |
Contact resistance | 100mΩ | |
Contact material | AgNi + Au | |
Terminal pitch | 2.2mm | |
Design | single coil | |
Operating temperature | -40...85°C |