+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG0200500000G

Connector: PCB terminal block; terminal; HG; 32A; PIN: 2; on PCBs


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
HG0200500000G
TME Symbol:
HG0200500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
HG
Current rating
32A
Number of pins
2
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...12AWG
Connector pinout layout
1x2
Wire cross-section
0.2...4mm2
Contacts pitch
5mm
Number of ways
2
Operating temperature
-40...115°C
Gross weight1.833 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
HG0200500000G
2887 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 360 pcs - 0.34 USDGross price for quantities from 360 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 360 pcs