+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIF3-2022SC

Contact; female; HIF3; gold-plated; 22AWG÷20AWG; crimped; 2.54mm


Manufacturer: HIROSE

Manufacturer part number:
HIF3-2022SC
TME Symbol:
HIF3-2022SC

Specification

Manufacturer
HIROSE
Type of connector
IDC
Connector
contact
Kind of connector
female
Manufacturer series
HIF3
Contact plating
gold-plated
Wire size
22AWG...20AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Spatial orientation
straight
Operating temperature
-55...85°C
Gross weight3 g
Certificates
See other products in this category: IDC connectors HIROSE,
See other products from this series.:
*
HIF3-2022SC
0 in TME stock
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.