+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of connector | IDC | |
Connector | contact | |
Kind of connector | female | |
Manufacturer series | HIF3 | |
Contact plating | gold-plated | |
Wire size | 26AWG...22AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contacts pitch | 2.54mm | |
Spatial orientation | straight | |
Operating temperature | -55...85°C |