+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-LG75-XY0DD

LED; red; oval; 3.8x3x7.26mm; 1660÷2400mcd; Front: convex; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-LG75-XY0DD
TME Symbol:
HLMP-LG75-XY0DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
3.8x3x7.26mm
Luminosity
1660...2400mcd
Front
convex
Wavelength
626nm
LED lens
diffused, red
Mounting
THT
Operating voltage
1.8...2.4V DC
LED current
20mA
Number of terminals
2
Viewing angle
40...100°
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs oval BROADCOM (AVAGO),
*
HLMP-LG75-XY0DD
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.