+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1455A802RD -AS

Enclosure: with panel; 1455; X: 70mm; Y: 80mm; Z: 12mm; aluminium; red

Manufacturer: HAMMOND

Manufacturer part number:
1455A802RD -AS
TME Symbol:
HM-1455A802RD

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1455
Dimension X
70mm
Dimension Y
80mm
Dimension Z
12mm
Enclosure material
aluminium
Body colour
red
Panel colour
black
Panel material
ABS
Dimensions
Gross weight82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1455A802RD -AS
8 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 50 pcs - 4.04 USDGross price for quantities from 50 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts