+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1455Q2201

Enclosure: with panel; 1455; X: 125mm; Y: 220mm; Z: 51mm; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1455Q2201
TME Symbol:
HM-1455Q2201

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1455
Dimension X
125mm
Dimension Y
220mm
Dimension Z
51mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
aluminium
Frame colour
black
Dimensions
Gross weight553.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1455Q2201
42 in TME stock
Net price for quantities from 1 pcs - 32.42 USDGross price for quantities from 1 pcs - 32.42 USD
Net price for quantities from 10 pcs - 27.02 USDGross price for quantities from 10 pcs - 27.02 USD
Net price for quantities from 50 pcs - 25.22 USDGross price for quantities from 50 pcs - 25.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.