+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1457T2202E

Enclosure: shielding; X: 165mm; Y: 220mm; Z: 55mm; aluminium; natural


Manufacturer: HAMMOND

Manufacturer part number:
1457T2202E
TME Symbol:
HM-1457T2202E

Specification

Manufacturer
HAMMOND
Type of enclosure
shielding
Dimension X
165mm
Dimension Y
220mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, two - end plate EMI/RFI conductive gaskets
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP54
Manufacturer series
1457-EMI
Version
with fixing lugs
Dimensions
Gross weight788.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shielded enclosures HAMMOND,
See other products from this series.:
*
1457T2202E
2 in TME stock
Net price for quantities from 1 pcs - 93.28 USDGross price for quantities from 1 pcs - 93.28 USD
Net price for quantities from 10 pcs - 77.75 USDGross price for quantities from 10 pcs - 77.75 USD
Net price for quantities from 50 pcs - 72.55 USDGross price for quantities from 50 pcs - 72.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.