+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1551AGY

Enclosure: multipurpose; X: 20mm; Y: 35mm; Z: 15mm; 1551 MINI; ABS

Manufacturer: HAMMOND

Manufacturer part number:
1551AGY
TME Symbol:
HM-1551AGY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
20mm
Dimension Y
35mm
Dimension Z
15mm
Manufacturer series
1551 MINI
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94HB
Gross weight7.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1551AGY
7 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.