+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1551GRBK

Enclosure: for remote controller; 1551; X: 35mm; Y: 50mm; Z: 20mm


Manufacturer: HAMMOND

Manufacturer part number:
1551GRBK
TME Symbol:
HM-1551GRBK

Specification

Manufacturer
HAMMOND
Type of enclosure
for remote controller
Manufacturer series
1551
Dimension X
35mm
Dimension Y
50mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
black
Version
with holder
Dimensions
Gross weight18.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures HAMMOND,
See other products from this series.:
*
1551GRBK
0 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 50 pcs - 2.54 USDGross price for quantities from 50 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.