+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1552C5BK

Enclosure: for remote controller; IP54; UL94HB; X: 50mm; Y: 150mm

Manufacturer: HAMMOND

Manufacturer part number:
1552C5BK
TME Symbol:
HM-1552C5BK

Specification

Manufacturer
HAMMOND
Type of enclosure
for remote controller
IP rating
IP54
Flammability rating
UL94HB
Dimension X
50mm
Dimension Y
150mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Gross weight65.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures HAMMOND,
*
1552C5BK
18 in TME stock
Net price for quantities from 1 pcs - 9.24 USDGross price for quantities from 1 pcs - 9.24 USD
Net price for quantities from 5 pcs - 7.71 USDGross price for quantities from 5 pcs - 7.71 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.