+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Dimension X | 77mm | |
Dimension Y | 95mm | |
Dimension Z | 30mm | |
Enclosure material | ABS | |
Body colour | blue | |
Flammability rating | UL94HB |