+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1593DALBK

Enclosure: with panel; X: 36mm; Y: 114mm; Z: 26mm; ABS; black; UL94HB

NEW

Manufacturer: HAMMOND

Manufacturer part number:
1593DALBK
TME Symbol:
HM-1593DALBK

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Dimension X
36mm
Dimension Y
114mm
Dimension Z
26mm
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
*
1593DALBK
0 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 10 pcs - 9.03 USDGross price for quantities from 10 pcs - 9.03 USD
Net price for quantities from 50 pcs - 7.90 USDGross price for quantities from 50 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.