+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1593HAMAR3BK

Enclosure: for computer; Arduino Due,Arduino Mega2560; ABS; 1593

Manufacturer: HAMMOND

Manufacturer part number:
1593HAMAR3BK
TME Symbol:
HM-1593HAMAR3BK

Specification

Manufacturer
HAMMOND
Type of enclosure
for computer
Application - series/manufacturer
Arduino Due, Arduino Mega2560
Enclosure material
ABS
Body colour
black
Dimension X
95mm
Dimension Y
120mm
Dimension Z
27mm
Manufacturer series
1593
Dimensions
Gross weight84.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosure for Embedded Systems HAMMOND,
See other products from this series.:
*
1593HAMAR3BK
3 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 5 pcs - 15.87 USDGross price for quantities from 5 pcs - 15.87 USD
Net price for quantities from 10 pcs - 14.71 USDGross price for quantities from 10 pcs - 14.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.