+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Manufacturer series | 1593 | |
Dimension X | 66mm | |
Dimension Y | 92mm | |
Dimension Z | 28mm | |
Enclosure material | ABS | |
Body colour | semi-transparent blue | |
Enclosure description | removable panels enable easy enclosure modification like IR filter mounting (available to special order) or connectors mounting |