+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1593XTBU

Enclosure: with panel; 1593; X: 66mm; Y: 140mm; Z: 28mm; ABS


Manufacturer: HAMMOND

Manufacturer part number:
1593XTBU
TME Symbol:
HM-1593XTBU

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1593
Dimension X
66mm
Dimension Y
140mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
semi-transparent blue
Enclosure description
removable panels enable easy enclosure modification like IR filter mounting (available to special order) or connectors mounting
Gross weight87.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1593XTBU
27 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs