+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1594RFIBBK

Enclosure: shielding; X: 56mm; Y: 81mm; Z: 40mm; ABS,stainless steel


Manufacturer: HAMMOND

Manufacturer part number:
1594RFIBBK
TME Symbol:
HM-1594RFIBBK

Specification

Manufacturer
HAMMOND
Type of enclosure
shielding
Dimension X
56mm
Dimension Y
81mm
Dimension Z
40mm
Enclosure material
ABS, stainless steel
Body colour
black
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP54
Manufacturer series
1594RFI
Flammability rating
UL94V-0
Gross weight80.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shielded enclosures HAMMOND,
See other products from this series.:
*
1594RFIBBK
4 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 10 pcs - 12.72 USDGross price for quantities from 10 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts