+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1594RFIDBK

Enclosure: shielding; X: 66mm; Y: 130mm; Z: 55mm; black; IP54; 1594RFI


Manufacturer: HAMMOND

Manufacturer part number:
1594RFIDBK
TME Symbol:
HM-1594RFIDBK

Specification

Manufacturer
HAMMOND
Type of enclosure
shielding
Dimension X
66mm
Dimension Y
130mm
Dimension Z
55mm
Enclosure material
ABS, stainless steel
Body colour
black
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP54
Manufacturer series
1594RFI
Flammability rating
UL94V-0
Gross weight152.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shielded enclosures HAMMOND,
See other products from this series.:
*
1594RFIDBK
1 in TME stock
Net price for quantities from 1 pcs - 29.57 USDGross price for quantities from 1 pcs - 29.57 USD
Net price for quantities from 10 pcs - 24.64 USDGross price for quantities from 10 pcs - 24.64 USD
Net price for quantities from 50 pcs - 23.00 USDGross price for quantities from 50 pcs - 23.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.