+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1595CBK

Enclosure: desktop; 1595; X: 161mm; Y: 96mm; Z: 58mm; ABS; black

Manufacturer: HAMMOND

Manufacturer part number:
1595CBK
TME Symbol:
HM-1595CBK

Specification

Manufacturer
HAMMOND
Type of enclosure
desktop
Manufacturer series
1595
Dimension X
161mm
Dimension Y
96mm
Dimension Z
58mm
Enclosure material
ABS
Body colour
black
Version
PCB is fastened in guides
Closing system
screwed
Panel material
aluminium
Flammability rating
UL94V-0
Dimensions
Gross weight199.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desktop Enclosures HAMMOND,
See other products from this series.:
*
1595CBK
4 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 50 pcs - 10.93 USDGross price for quantities from 50 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.