+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM2U0808VBK

Enclosure: rack mounting; Standard: 19"; 2U; W: 211mm; H: 89mm; rack


Manufacturer: HAMMOND

Manufacturer part number:
RM2U0808VBK
TME Symbol:
HM-RM2U0808VBK

Specification

Manufacturer
HAMMOND
Type of enclosure
rack mounting
Standard
19"
Useful height (U)
2U
Width
211mm
Height
89mm
Depth
203mm
Version
vented
Mounting
rack
Enclosure material
aluminium
Gross weight1.905 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 19inch Enclosures HAMMOND,
*
RM2U0808VBK
0 in TME stock
Net price for quantities from 1 pcs - 166.11 USDGross price for quantities from 1 pcs - 166.11 USD
Net price for quantities from 10 pcs - 138.27 USDGross price for quantities from 10 pcs - 138.27 USD
Net price for quantities from 50 pcs - 130.84 USDGross price for quantities from 50 pcs - 130.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.