+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | rack mounting | |
Standard | 19" | |
Useful height (U) | 2U | |
Width | 422mm | |
Height | 89mm | |
Depth | 457mm | |
Version | vented | |
Mounting | rack | |
Enclosure material | aluminium | |
Related items | HM-RM2U18BRKT |