+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RM2U1922VBK

Enclosure: rack mounting; Standard: 19"; 2U; W: 422mm; H: 89mm; rack


Manufacturer: HAMMOND

Manufacturer part number:
RM2U1922VBK
TME Symbol:
HM-RM2U1922VBK

Specification

Manufacturer
HAMMOND
Type of enclosure
rack mounting
Standard
19"
Useful height (U)
2U
Width
422mm
Height
89mm
Depth
559mm
Version
vented, with fixing lugs
Mounting
rack
Enclosure material
aluminium
Related items
HM-RM2U18BRKT
Gross weight3.54 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RACK Enclosures HAMMOND,
*
RM2U1922VBK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 456.01 USDGross price for quantities from 1 pcs - 456.01 USD
Net price for quantities from 10 pcs - 380.01 USDGross price for quantities from 10 pcs - 380.01 USD
Net price for quantities from 50 pcs - 354.68 USDGross price for quantities from 50 pcs - 354.68 USD