+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | shielding | |
Dimension X | 191mm | |
Dimension Y | 160mm | |
Dimension Z | 68mm | |
Enclosure material | aluminium | |
Body colour | natural | |
Enclosure description | EMI/RFI shielding, two - end plate EMI/RFI conductive gaskets | |
Enclosures application | designed for electronic circuits sensitive to electromagnetic interferences | |
IP rating | IP65 | |
Manufacturer series | 1457U-EMI | |
Version | with fixing lugs | |
Panel colour | black |