+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM2120 E

Electric hot shrink gun; 220÷230VAC


Manufacturer: STEINEL

Manufacturer part number:
HM2120 E
TME Symbol:
HM2120E

Specification

Manufacturer
STEINEL
Type of tool
electric hot shrink gun
Connectors for the country
Europe
Tools application
  • connecting elements by means of welding and gluing
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
  • soldering
Supply voltage
  • 220...230V AC
Gross weight1.111 kg
Certificates
EAN code4007841089603
See other products in this category: Hot Air Guns and Accessories STEINEL,
*
HM2120 E
153 in TME stock
Net price for quantities from 1 pcs - 82.19 USDGross price for quantities from 1 pcs - 82.19 USD
Net price for quantities from 3 pcs - 77.25 USDGross price for quantities from 3 pcs - 77.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs