+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HMISTU655

HMI panel; 3.5"; 320x240; 24VDC; IP20,IP65; Display: LCD TFT

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
HMISTU655
TME Symbol:
HMISTU655

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
HMI panel
Screen size
3.5"
Display resolution
320x240
IP rating
IP20, IP65
Kind of display used
LCD TFT
Supply voltage
  • 24V DC
Gross weight567.3 g
Certificates
EAN code3606489909482
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
*
HMISTU655
0 in TME stock
Net price for quantities from 1 pcs - 694.46 USDGross price for quantities from 1 pcs - 694.46 USD
Net price for quantities from 5 pcs - 651.06 USDGross price for quantities from 5 pcs - 651.06 USD
Net price for quantities from 10 pcs - 607.65 USDGross price for quantities from 10 pcs - 607.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.