+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP-3-F

Connector: SpeakON; plug; female; PIN: 3; for cable; 25A; 250VAC


Manufacturer: AMPHENOL

Manufacturer part number:
HP-3-F
TME Symbol:
HP-3-F

Specification

Manufacturer
AMPHENOL
Type of connector
SpeakON
Connector
plug
Kind of connector
female
Number of pins
3
Mechanical mounting
for cable
Current rating
25A
Rated voltage
250V AC
Enclosure material
thermoplastic
Electrical mounting
screw terminal
Manufacturer series
HP
IP rating
IP54
Body colour
blue
Wire cross-section
2.5mm2
Cable external diameter
5...15mm
Locking system
bayonet
Polarisation
Power In - Blue
Gross weight38.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
HP-3-F
544 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 5 pcs - 7.80 USDGross price for quantities from 5 pcs - 7.80 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 25 pcs - 6.78 USDGross price for quantities from 25 pcs - 6.78 USD
Net price for quantities from 50 pcs - 6.28 USDGross price for quantities from 50 pcs - 6.28 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
Net price for quantities from 200 pcs - 5.23 USDGross price for quantities from 200 pcs - 5.23 USD
Net price for quantities from 250 pcs - 5.16 USDGross price for quantities from 250 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs