+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ZETTLER | |
Type of converter | AC/DC | |
Power | 1W | |
Input voltage | 85...305V AC, 100...430V DC | |
Output voltage | 10V DC | |
Output current | 0.1A | |
Number of outputs | 1 | |
Efficiency | 63% | |
Manufacturer series | HP01SXX00WI-X | |
Body dimensions | 33.7x22.2x15mm | |
Mounting | PCB, THT | |
Insulation voltage | 3kV | |
Operating temperature | -25...85°C |