+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP02S0500WI

Converter: AC/DC; 2W; Uin: 85÷305VAC,100÷430VDC; Uout: 5VDC; OUT: 1


Manufacturer: ZETTLER

Manufacturer part number:
HP02S0500WI
TME Symbol:
HP02S0500WI

Specification

Manufacturer
ZETTLER
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 100...430V DC
Output voltage
5V DC
Output current
0.4A
Number of outputs
1
Efficiency
70%
Manufacturer series
HP02SXX00WI
Body dimensions
33.7x22.2x15mm
Mounting
PCB, THT
Insulation voltage
3.6kV
Operating temperature
-25...85°C
Dimensions
Output configuration
Gross weight19.675 g
Certificates
See other products in this category: PCB AC/DC converters ZETTLER,
See other products from this series.:
*
HP02S0500WI
29 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 22 pcs - 4.55 USDGross price for quantities from 22 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs